MIKROE-3094

Mikroe
932-MIKROE-3094
MIKROE-3094

Produc.:

Opis:
Power Management IC Development Tools Buck 7 click
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
118,34 zł 118,34 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Mikroe
Kategoria produktów: Narzędzia rozwojowe do układów scalonych zarządzania zasilaniem
RoHS:  
Add-On Boards
Voltage Regulator - Switching Regulator
5 V
3.3 V to 30 V
MAX17504
Buck
Marka: Mikroe
Wymiary: 57.15 mm x 25.4 mm
Prąd wyjścia: 3.5 A
Rodzaj produktu: Power Management IC Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: mikroBUS
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8473302000
CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-3094 BUCK 7 Click

Mikroe MIKROE-3094 BUCK 7 Click is a high-efficiency buck (step-down) DC-DC converter that provides digitally adjusted step-down voltage on its output while delivering current up to 3.5A. The Buck 7 click accepts a wide 5V to 35V voltage range on its input. Mikroe MIKROE-3094 BUCK 7 Click features an SPI interface to adjust the output voltage in the range from 3.3V to approximately 90% of the input voltage. The board uses the Maxim Integrated MAX17504, an integrated high-efficiency, synchronous s step-down DC-DC converter with internal compensation. In addition, to allow digital control of the output voltage, the MCP4921, a 12bit D/A converter with SPI Interface is used on the feedback loop.