MIKROE-3031

Mikroe
932-MIKROE-3031
MIKROE-3031

Produc.:

Opis:
Power Management IC Development Tools H-Bridge click
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
70,26 zł 70,26 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Mikroe
Kategoria produktów: Narzędzia rozwojowe do układów scalonych zarządzania zasilaniem
RoHS:  
Add-On Boards
Gate Driver
3.3 V, 5 V
MC34933
Marka: Mikroe
Wymiary: 42.9 mm x 25.4 mm
Rodzaj produktu: Power Management IC Development Tools
Wielkość opakowania producenta: 1
Podkategoria: Development Tools
Nazwa handlowa: mikroBUS
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8473302000
CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3031 H-Bridge Click

Mikroe MIKROE-3031 H-Bridge Click is a high-efficiency dual H-bridge driver Click Board™. This click board features low power consumption, under-voltage protection, and thermal protection. Mikroe MIKROE-3031 click board provides simple stepper motor driving with four control pins, and the desired logic voltage can be selected between 3.3V and 5V. This click board is capable of providing a high current while driving the connected load with up to 7V.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.