MTD0345AAQ08MF-2

Microtips Technology
668-MTD0345AAQ08MF-2
MTD0345AAQ08MF-2

Produc.:

Opis:
TFT Displays & Accessories 3.40 Inch Round TFT 800x800 IPS Display
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
Minimum: 1000   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
213,99 zł 213 990,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microtips Technology
Kategoria produktów: Akcesoria i wyświetlacze TFT
RoHS:  
IPS TFT LED Displays - Round
3.4 in
800 x 800
MIPI
Without Touch Panel
LED
87.6 mm x 87.6 mm
96.6 mm x 99 mm x 2.45 mm
1.75 V to 3.3 V
Marka: Microtips Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Maksymalna temperatura robocza: + 70 C
Minimalna temperatura robocza: - 20 C
Rodzaj produktu: TFT Displays
Podkategoria: Displays
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

Round TFT LCDs With or Without Touch Panel

Microtips Technology Round TFT LCDs are offered with or without a touch panel and can be used as replacements for analog gauges, adding versatility to applications. Displays are available up to 5" and with a high resolution of up to 1080x1080 pixels. The displays feature a color TFT LCD panel, FPC, driver IC, CTP, and backlight. The display modules are suited for compact devices such as smart gauges, watches, and meter applications. Microtips Technology Round TFT LCDs are also ideal for various types of home automation products and white products.

TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.