LE87100NQC

Microchip Technology
579-LE87100NQC
LE87100NQC

Produc.:

Opis:
Buffers & Line Drivers 1CH 100MHz Line Driver
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
Minimum: 2450   Wielokrotności: 2450
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
7,10 zł 17 395,00 zł

Alternatywne pakowanie

Produc. Nr części:
Opakowanie:
Reel, Cut Tape
Dostępność:
Na stanie magazynowym
Cena:
8,02 zł
Min.:
1

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Bufory i sterowniki łącz
RoHS:  
2 Input
2 Output
Non-Inverting
1.2 mA
- 6.6 V
13.2 V
32 mA
- 40 C
+ 85 C
SMD/SMT
Tray
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: MY
Wrażliwość na wilgoć: Yes
Rodzaj produktu: Buffers & Line Drivers
Wielkość opakowania producenta: 2450
Podkategoria: Logic ICs
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

Le87100 Single-Channel Differential Amplifier

Microsemi / Microchip Le87100 Single-Channel Differential Amplifier is designed to drive PLC high-power signals. The Le87100 device contains a pair of wide-band amplifiers designed for a high-power output with low-power consumption. Line driver gain is set externally to the device. A single high-voltage supply or dual supplies can power the device. Le87100 can be programmed to one of three preset bias levels to optimize power and performance. Also, the line driver features a power down state, which forces low-power and high-impedance mode for receive transmissions or idle operations. The control pins respond to input levels that can be generated with a standard GPIO but are tolerant of higher voltage logic levels. The Microsemi / Microchip Le87100 device is available in a 16-pin (4mm x 4mm) QFN package with an exposed pad for enhanced thermal conductivity.