CEC1302D-C0-SZ

Microchip Technology
579-CEC1302D-C0-SZ
CEC1302D-C0-SZ

Produc.:

Opis:
ARM Microcontrollers - MCU Crypto Controller ARM MCU
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
Minimum: 260   Wielokrotności: 260
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
13,40 zł 3 484,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Mikrokontrolery ARM - MCU
RoHS:  
SMD/SMT
WFBGA-144
ARM Cortex M4
96 kB
32 bit
10 bit
48 MHz
116 I/O
32 kB
3.135 V
3.465 V
0 C
+ 70 C
Tray
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Rodzaj danych RAM: SRAM
Wielkość danych ROM: 32 kB
Rodzaj danych ROM: ROM
Rodzaj interfejsu: I2C, SPI, UART
Wrażliwość na wilgoć: Yes
Liczba kanałów ADC: 5 Channel
Seria procesora: CEC1302
Produkt: MCUs
Rodzaj produktu: ARM Microcontrollers - MCU
Wielkość opakowania producenta: 260
Podkategoria: Microcontrollers - MCU
Timery Watchdog: Watchdog Timer
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

CEC1302 Low Power Crypto Embedded Controller

Microchip CEC1302 Low Power Crypto Embedded Controller (EC) features a 32-bit ARM® Cortex®-M4 embedded microcontroller. The CEC1302 has 128KB of SRAM, 32KB of Boot ROM, and an I2C bus to communicate with a system host.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.