ATXMEGA192A3-MHR

Microchip Technology
556-ATXMEGA192A3-MHR
ATXMEGA192A3-MHR

Produc.:

Opis:
8-bit Microcontrollers - MCU 192KB FL 4KB EE 16K SRAM IND 1.6-3.6V
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
6 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 4000   Wielokrotności: 4000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 4000)
31,39 zł 125 560,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Mikrokontrolery MCU 8-bitowe
RoHS:  
AVR
192 kB
16 kB
QFN-64
32 MHz
50 I/O
1.6 V
3.6 V
SMD/SMT
8 bit/16 bit
- 40 C
+ 85 C
XMEGA A3
Reel
Marka: Microchip Technology
Wielkość danych ROM: 4 kB
Wrażliwość na wilgoć: Yes
Liczba timerów/liczników: 7 Timer
Seria procesora: AVR XMEGA
Produkt: MCUs
Rodzaj produktu: 8-bit Microcontrollers - MCU
Wielkość opakowania producenta: 4000
Podkategoria: Microcontrollers - MCU
Nazwa handlowa: XMEGA
Jednostka masy: 206,300 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.