ATSAMA5D43B-CUR

Microchip Technology
556-ATSAMA5D43B-CUR
ATSAMA5D43B-CUR

Produc.:

Opis:
Microprocessors - MPU BGA GREEN, IND
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
4 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1000   Wielokrotności: 1000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 1000)
50,61 zł 50 610,00 zł

Alternatywne pakowanie

Produc. Nr części:
Opakowanie:
Tray
Dostępność:
Na stanie magazynowym
Cena:
49,98 zł
Min.:
1

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Mikroprocesory – MPU
RoHS:  
ARM Cortex A5
1 Core
32 bit
600 MHz
LFBGA-289
32 kB
32 kB
1.26 V
SAMA5D4
SMD/SMT
- 40 C
+ 85 C
Reel
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: TW
Wielkość danych RAM: 128 kB
Wielkość danych ROM: 128 kB
Zestaw projektowy: AT91SAM-ICE, ATSAMA5D4-XULT
Napięcie we/wy: 1.8 V/3.3 V
Rodzaj instrukcji: Floating Point
Rodzaj interfejsu: I2C, ISI, SMD, SPI, SSC, VDEC, USRT, USB
Instrukcja pamięci/Pamięć podręczna L2: 128 kB
Rodzaj pamięci: L1/L2 Cache, ROM, SRAM
Wrażliwość na wilgoć: Yes
Liczba We/Wy: 120 I/O
Liczba timerów/liczników: 3 Timer
Seria procesora: SAMA5D4
Rodzaj produktu: Microprocessors - MPU
Wielkość opakowania producenta: 1000
Podkategoria: Microprocessors - MPU
Nazwa handlowa: SAMA5
Timery Watchdog: Watchdog Timer
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
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
5A992.C

SAMA5D4 32-Bit Microprocessors

Microchip Technology SAMA5D4 32-Bit Microprocessors are high-performance, power-efficient Arm® Cortex®-A5 processor-based MPUs running at up to 600MHz. The SAMA5D4 MPUs integrate the Arm NEON™ SIMD engine for accelerated signal processing, multimedia, and graphics, as well as a 128KB L2-Cache for high system performance. These devices features the Arm TrustZone® enabling a strong security perimeter for critical software, as well as several hardware security features. The SAMA5D4 MPUs also feature advanced user interface and connectivity peripherals.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.