AT88SC0404CA-SH-T

Microchip Technology
556-AT88SC0404CA-SHT
AT88SC0404CA-SH-T

Produc.:

Opis:
Security ICs / Authentication ICs CryptoMem,Gen2,4Kbit 4Zone, 8SOIC, GRN
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
Minimum: 32000   Wielokrotności: 4000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 4000)
2,78 zł 88 960,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Microchip
Kategoria produktów: Układy scalone do zabezpieczania/uwierzytelniania
RoHS:  
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Marka: Microchip Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Rodzaj interfejsu: 2-Wire, I2C
Maksymalna częstotliwość zegara: 1 MHz
Wrażliwość na wilgoć: Yes
Rodzaj produktu: Security ICs / Authentication ICs
Wielkość opakowania producenta: 4000
Podkategoria: Security ICs / Authentication ICs
Prąd zasilania – max.: 5 mA
Jednostka masy: 540 mg
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
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
5A992.C

Security ICs

Microchip Technology Security ICs ensure trust for every system design. Flexibility, advanced features, innovative, cost-effective architectures, and ultra-secure hardware defense mechanisms make Microchip hardware-based security devices an ideal way to add trust by design at scale. Typical uses include IoT cloud authentication, automotive security, accessory authentication, counterfeit protection, IP protection, and firmware validation. 

Secure (Embedded Security Solutions)

Microchip Technology Security Solutions are designed to make "trust" easy to embed into any system. With cutting-edge approaches to security, as well as immediate responses to industry-wide attacks, Microchip provides the flexibility to create custom solutions to fit the individual needs of each design, from authentication devices and trusted platform modules to crypto-enabled microcontrollers and microprocessors, software libraries, and enhanced protocols. With a comprehensive security portfolio and a world-class Security Partner Program, Microchip can provide the solutions and partners needed to protect your products and your IP, brand, and revenue stream.