IS31LT3350-V1SDLS2-TR

Lumissil
870-31LT3350V1SDLS2T
IS31LT3350-V1SDLS2-TR

Produc.:

Opis:
LED Lighting Driver ICs 40V LED driver
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
20 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 2500   Wielokrotności: 2500
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 2500)
1,34 zł 3 350,00 zł
1,30 zł 6 500,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Lumissil
Kategoria produktów: Układy scalone sterowników LED
RoHS:  
1 Output
Buck
750 mA
SOT89-5
40 V
6 V
1 MHz
IS31LT3350
- 40 C
+ 85 C
Reel
Marka: Lumissil
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Wrażliwość na wilgoć: Yes
Styl mocowania: SMD/SMT
Liczba kanałów: 1 Channel
Produkt: LED Lighting Drivers
Rodzaj produktu: LED Lighting Drivers
Wielkość opakowania producenta: 2500
Podkategoria: Driver ICs
Prąd zasilania – max.: 600 uA
Rodzaj: LED Driver
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
8541401000
CNHTS:
8542399000
CAHTS:
8541410000
USHTS:
8542390090
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

HBLED Drivers

Lumissil HBLED Drivers feature a broad portfolio of products to address a range of general lighting applications with monolithic-based (integrated power MOSFET) and controller-based (external MOSFET) solutions. These packages offer flexibility in design and built-in protections for extended-life operation. Lumissil HBLED Drivers are ideal for commercial, residential, and automotive markets.