V20P17AUTO

Littelfuse
576-V20P17AUTO
V20P17AUTO

Produc.:

Opis:
Varistors 17V 20mm Phenolic AEC-Q200 AUMOV

Karta charakterystyki:
Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 2 500

Stany magazynowe:
2 500 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
6,34 zł 6,34 zł
3,94 zł 39,40 zł
3,61 zł 90,25 zł
2,98 zł 298,00 zł
2,78 zł 695,00 zł
2,46 zł 984,00 zł
1,94 zł 2 328,00 zł
1,84 zł 5 152,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Littelfuse
Kategoria produktów: Warystory
RoHS:  
AUMOV
MOVs
PCB Mount
Radial
17 VAC
20 VDC
27 V
53 V
9 mm
20 A
35 J
0.01875 uF
- 40 C
+ 125 C
AEC-Q100
Bulk
Marka: Littelfuse
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Odstępy między przewodami: 6 mm
Rodzaj produktu: Varistors
Wielkość opakowania producenta: 400
Podkategoria: Varistors
Nazwa handlowa: AUMOV
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
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Motor Control Solutions

Littelfuse Motor Control Solutions provide protections that are critical to a vehicle's overall reliability. As mechanical/hydraulic actuators are replaced with electric motors, load dumps, overcurrents, surges, and ESD become potential threats. Littelfuse offers a wide range of TVS Diodes and Diode Arrays, MLVs, MOVs, and PPTCs to protect motor control applications.

On-Board Battery Charger Solutions

Littelfuse On-Board Battery Charger Solutions address the electrical challenges that come with charging an electric vehicle's ability to charge its battery from a power outlet. Overcurrents, overvoltages, ESD, and input rectifier switching can impact this recharging ability, and Littelfuse delivers a spectrum of fusts, varistors, thyristors to address these threats.

AUMOV Varistor

Littelfuse AUMOV™ Series Varistor is designed for circuit protection in low voltage (12VDC, 24VDC, and 42VDC) automotive systems. This series is available in five disc sizes with radial leads with a choice of epoxy or phenolic coatings. The Automotive MOV Varistor is AEC-Q200 (Table 10) compliant. It offers robust load dump, jump start, and peak surge current ratings, as well as high energy absorption capabilities. The AUMOV™ Series Varistor provides an ideal circuit protection solution for lower DC voltage automotive applications, whether they're located in the vehicle's passenger compartment or under the hood.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Varistors

Littelfuse Varistors are protective devices that offer several important features, such as overvoltage protection, peak current ratings from 20A to 70,000A, and peak energy ratings from 0.01J to 10,000J. The mounting options serve a wide range of applications. Littelfuse Varistors also offer many form factor and protection ranges, rugged cost-effective protection, thermal protection options, and RoHS compliance.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Off-Highway Electric Vehicle Solutions

Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Engine Cooling System Solutions

Littelfuse Engine Cooling System Solutions offer protection against threats to the ability of an engine to cool using the right fluids. Threats to these cooling systems include overheating, load dumps, surges, and ESDs. Littelfuse solutions to these threats include Schottky and TVS diodes, diode arrays, MLVS, SMD PPTCs, and MOVs.