TP5.0SMDJ150CA

Littelfuse
576-TP5.0SMDJ150CA
TP5.0SMDJ150CA

Produc.:

Opis:
ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 5 646

Stany magazynowe:
5 646 Wysylamy natychmiast
Średni czas produkcji:
14 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Opakowanie:
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 3000)

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Cut Tape / MouseReel™
15,52 zł 15,52 zł
11,18 zł 111,80 zł
8,43 zł 843,00 zł
8,04 zł 4 020,00 zł
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 3000)
7,96 zł 23 880,00 zł
† 27,00 zł - opłata za opcje MouseReel™ zostanie dołączona do koszyka i tam doliczona. Wszystkie zamówienia z opcją MouseReel™ nie podlegają zwrotom i nie są odwoływalne.

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Littelfuse
Kategoria produktów: Diody ochronne ESD / diody TVS
RoHS:  
Bidirectional
1 Channel
150 V
SMD/SMT
243 V
167 V
SMC (DO-214AB)
20.6 A
5 kW
30 kV
30 kV
- 65 C
+ 150 C
TP5.0SMDJ
AEC-Q101
Reel
Cut Tape
MouseReel
Marka: Littelfuse
Produkt: TVS Diodes
Wielkość opakowania producenta: 3000
Podkategoria: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Reliable BMS Protection Solutions

Littelfuse provides a wide portfolio of products designed for reliable BMS protection, from EVs to grids. These products include fuses, TVS diodes, gate drivers, solid-state relays, sensors, and resistors. From small APL applications to utility grids, Littelfuse offers various modules and products with a wide range of specifications, ensuring engineers can find the most suitable choice for any project.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability. 

TP5.0SMDJ Surface-Mount TVS Diodes

Littelfuse TP5.0SMDJ Surface-Mount TVS Diodes are designed to protect sensitive electronic equipment from voltage transients due to lightning strikes. TP5.0SMDJ diodes are AEC-Q101 qualified and offer excellent clamping capability, a low-profile SMD package, a glass-passivated chip junction, and a built-in strain relief. These diodes feature 5000W peak pulse power capability at 10µs/1000µs waveform, a fast response time of typically less than 1ps, and a low incremental surge resistance. Littelfuse TP5.0SMDJ Surface-Mount TVS Diodes are suitable for protecting I/O interfaces, VCC bus, and other vulnerable circuits found in telecom, computer, industrial, and consumer electronic applications.