SZP6SMB11CAT3G

Littelfuse
863-SZP6SMB11CAT3G
SZP6SMB11CAT3G

Produc.:

Opis:
ESD Protection Diodes / TVS Diodes 11V 600W BI-DIR SZP6SMB AEC-Q101

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 9 119

Stany magazynowe:
9 119 Wysylamy natychmiast
Średni czas produkcji:
17 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Opakowanie:
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 2500)

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Cut Tape / MouseReel™
0,886 zł 0,89 zł
0,808 zł 8,08 zł
0,748 zł 74,80 zł
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 2500)
0,671 zł 1 677,50 zł
0,615 zł 3 075,00 zł
† 27,00 zł - opłata za opcje MouseReel™ zostanie dołączona do koszyka i tam doliczona. Wszystkie zamówienia z opcją MouseReel™ nie podlegają zwrotom i nie są odwoływalne.

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Littelfuse
Kategoria produktów: Diody ochronne ESD / diody TVS
REACH - SVHC:
Bidirectional
1 Channel
9.4 V
SMD/SMT
15.6 V
10.5 V
SMB (DO-214AA)
38 A
600 W
865 pF
- 65 C
+ 150 C
SZP6SMBxxCAT3G
AEC-Q101
Reel
Cut Tape
MouseReel
Marka: Littelfuse
Pd – strata mocy: 3 W
Wielkość opakowania producenta: 2500
Podkategoria: ESD Protection Diodes / TVS Diodes
Jednostka masy: 93 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Heat Pumps

Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Automotive TVS Diodes

Littelfuse AEC-Q101 Qualified TVS Diodes protect sensitive electronic equipment from voltage transients induced by load dump and other transient voltage events. These AEC-Q101 qualified devices offer peak pulse power dissipation ratings of 400W (SZ1SMA) to 3000W (TPSMD). Littelfuse AEC-Q101 Qualified TVS Diodes are ideal for applications such as DC power protection and ESD protection in automotive electronics such as electronic control units, sensors, and entertainment systems, as well as in portable devices that require high reliability.