QJ6025NH5RP

Littelfuse
576-QJ6025NH5RP
QJ6025NH5RP

Produc.:

Opis:
Triacs 60V 25A 50mA HI TEMP TO-263 (D2 -Pak)
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
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 500   Wielokrotności: 500
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 500)
14,57 zł 7 285,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Littelfuse
Kategoria produktów: Triaki
RoHS:  
REACH - SVHC:
QJxx25xHx
25 A
600 V
10 uA
1.8 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
Reel
Marka: Littelfuse
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Rodzaj produktu: Triacs
Wielkość opakowania producenta: 500
Podkategoria: Thyristors
Jednostka masy: 1,600 g
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

High-Temperature Thyristor TRIACs

Littelfuse High-Temperature Thyristor TRIACs enable easier thermal management and higher surge handling capability in AC power control applications. These Littelfuse thyristors are available in 12A, 16A, 25A, 30A, and 40A variants based on their RMS on-state current, gate trigger current, and other features. Typical applications include heater control, motor speed control, lighting control, and switching relays. 

High Voltage NEC 600V+ Circuit Protection


QJxx25xHx High-Temperature Alternistor Triacs

Littelfuse QJxx25xHx High-Temperature Alternistor Triacs are 25A solid-state switches designed for AC switching and phase control applications, including motor speed and temperature modulation controls, lighting controls, and static switching relays. The internally constructed isolated packages offer ease of heat sinking with a high isolation voltage. Alternistor triac components operate in Quadrants I, II, and III and are used in circuits requiring high dv/dt capability. The Littelfuse QJxx25xHx High-Temperature Alternistor Triacs are ideal for applications with high inductive loads requiring high commutation performance.