20111000431P

Littelfuse
576-20111000431P
20111000431P

Produc.:

Opis:
Cartridge Fuses 250V 1A DIN M/TL 5X20MM
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
21 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1250   Wielokrotności: 1250
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 1250)
6,59 zł 8 237,50 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Littelfuse
Kategoria produktów: Wkładki bezpiecznikowe
RoHS:  
201P
Glass Fuses
1 A
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC
80 A
Board Mount
Axial
- 25 C
+ 70 C
Reel
Styl korpusu: Cylindrical Leaded
Marka: Littelfuse
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Średnica: 5.2 mm
Styl wskaźnika: Without Indicator
Długość: 21 mm
Rodzaj produktu: Glass Fuse
Wielkość opakowania producenta: 1250
Podkategoria: Fuses
Jednostka masy: 1,500 g
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
8536100005
KRHTS:
8536101000
BRHTS:
85361000
ECCN:
EAR99

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.