FHG.2K.312.CLAC85

LEMO
736-FHG2K312CLAC85
FHG.2K.312.CLAC85

Produc.:

Opis:
Circular Push Pull Connectors ELBOW PLUG
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
23 tygodni Oczekiwany czas produkcji w fabryce.
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
927,98 zł 927,98 zł
823,24 zł 8 232,40 zł
793,74 zł 19 843,50 zł
787,76 zł 39 388,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
LEMO
Kategoria produktów: Złącza wtykowe okrągłe
2K
Marka: LEMO
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Rodzaj produktu: Circular Push Pull Connectors
Wielkość opakowania producenta: 1
Podkategoria: Circular Connectors
Nazwa handlowa: K Series
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

K Connectors

LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C.