FGA.3K.320.CLAC60

LEMO
736-FGA3K320CLAC60
FGA.3K.320.CLAC60

Produc.:

Opis:
Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
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
19 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 10   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
531,97 zł 5 319,70 zł
498,88 zł 12 472,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
LEMO
Kategoria produktów: Złącza wtykowe okrągłe
RoHS:  
REACH - SVHC:
Connectors
Straight Plug
Pin (Male)
20 Contact
3K
Cable Mount
Solder
Cable Collet
IP68
Grey
3K
Marka: LEMO
Pokrycie styku: Gold
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Prąd znamionowy : 6 A
Rodzaj produktu: Circular Push Pull Connectors
Materiał powłoki: Brass
Powłoka: Chrome
Wielkość opakowania producenta: 1
Podkategoria: Circular Connectors
Nazwa handlowa: K Series
Amerykański system miary średnic przewodów AWG: 22 AWG
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
8536694010
ECCN:
EAR99

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.

K Connectors

LEMO K Connectors are specifically designed for outdoor applications with IP68 watertight connections when mated. These connectors feature an inner sleeve and two seals to prevent penetration of solids or liquids into the housing formed by the plug, free socket, fixed socket, or coupler. The push-pull latching mechanism provides a secure connection while multikey options prevent cross-mating of similar connectors within a panel. LEMO K Connectors offer rugged housing for extreme working conditions with more than 5000 mating cycles and a temperature range of -55°C to +200°C. These connectors are used in medical, audio, video, and energy industries.