701652NP

LAPP
58-701652NP
701652NP

Produc.:

Opis:
Heavy Duty Power Connectors HBE 24 HP SMB 2 ENT W/ LVR & DC, 3/4in
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
Minimum: 50   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
330,37 zł 16 518,50 zł
327,47 zł 32 747,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
LAPP
Kategoria produktów: Złącza zasilania o dużej wytrzymałości
Accessories
Dust Cover
3/4 in NPT
Aluminum
IP65
Marka: LAPP
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: DE
Maksymalna temperatura robocza: + 125 C
Minimalna temperatura robocza: - 40 C
Rodzaj produktu: Heavy Duty Power Connectors
Podkategoria: Power Connectors
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.