101099NP

LAPP
58-101099NP
101099NP

Produc.:

Opis:
Heavy Duty Power Connectors HBE 24 SMB DBL ENT, SGL LVR & DC, 3/4in

Cykl życia:
Nowości w Mouser
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
330,46 zł 330,46 zł
328,35 zł 8 208,75 zł
322,29 zł 16 114,50 zł
312,70 zł 31 270,00 zł
250 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
LAPP
Kategoria produktów: Złącza zasilania o dużej wytrzymałości
Accessories
Dust Cover
3/4 in NPT
Aluminum
IP65
Marka: LAPP
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: DE
Maksymalna temperatura robocza: + 125 C
Minimalna temperatura robocza: - 40 C
Rodzaj produktu: Heavy Duty Power Connectors
Podkategoria: Power Connectors
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

EPIC® H-B Housings & Inserts

LAPP EPIC® H-B Housings and Inserts are ideal for industrial applications, such as machine building, control cabinets, measurement, railways, and plant construction. The housings feature robust construction and a lockable design. These EPIC H-B housings are compatible with rectangular connectors in sizes 6B, 16B, 24B, 32A, and 48A. The LAPP connector inserts are offered in three variations. The H-BE inserts are universal for power transmission and control from 6 to 48 pins, making them ideal for a wide range of applications with screw, crimp, and spring-type terminals. The H-BS inserts feature a compact design and a quick and easy connection for screw terminations up to 6mm2. The H-BS series is designed for currents up to 35A and is suitable for use in motion and drive applications. The H-BVE inserts use two lagging switch contacts for control, making them ideal for motion and drive technology.