RS73F2ARTTD25R5F

KOA Speer
660-RS73F2ARTTD25R5F
RS73F2ARTTD25R5F

Produc.:

Opis:
Thick Film Resistors - SMD 0805 25.5ohm 0.25W Tol 1% AEC-Q200
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
2,75 zł 2,75 zł
1,47 zł 14,70 zł
0,874 zł 87,40 zł
0,689 zł 172,25 zł
0,622 zł 311,00 zł
0,571 zł 571,00 zł
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 5000)
0,416 zł 2 080,00 zł
0,395 zł 3 950,00 zł

Podobne produkty

Atrybuty produktu Wartość atrybutu Wybierz atrybut
KOA Speer
Kategoria produktów: Rezystory grubowarstwowe – SMD
RoHS:  
Reel
Cut Tape
RS73-RT
25.5 Ohms
250 mW (1/4 W)
1 %
25 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
High Reliability
Anti-Sulfur Resistors
AEC-Q200
Marka: KOA Speer
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: JP
Styl mocowania: PCB Mount
Rodzaj produktu: Thick Film Resistors
Wielkość opakowania producenta: 5000
Podkategoria: Resistors
Technologia: Thick Film
Styl styku: SMD/SMT
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RS73-RT Chip Resistors

KOA Speer RS73-RT Chip Resistors have excellent anti-sulfuration characteristics due to using a high sulfuration-proof inner top electrode material and a metal-glaze thick film resistor for surface mounting. The RS73-RT is a high-precision resistor with TCR down to 25ppm and tolerance as tight as ±0.1%. These resistors are highly reliable, with a ∆R of ±0.2% and ±0.5% in the reliability test. Suitable for flow and reflow solderings, these chip resistors have lead-free terminations that meet EU RoHS requirements. KOA Speer RS73-RT Chip Resistors are AEC-Q200 tested.