T541X477M010DH8610

KEMET
80-T541X477M10DH8610
T541X477M010DH8610

Produc.:

Opis:
Tantalum Capacitors - Polymer 10V 470uF 2917 20% ESR=20mOhms
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
Minimum: 100   Wielokrotności: 100
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 100)
63,42 zł 6 342,00 zł
53,17 zł 26 585,00 zł

Podobne produkty

Atrybuty produktu Wartość atrybutu Wybierz atrybut
KEMET
Kategoria produktów: Kondensatory tantalowe – polimerowe
RoHS: N
470 uF
10 VDC
SMD/SMT
20 %
2917
100 mOhms
470 uA
4 mm
- 55 C
+ 125 C
7343
X Case
T541 HRA
Reel
Marka: KEMET
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Współczynnik dyssypacji DF: 8 %
Długość: 7.3 mm
Produkt: Tantalum Organic Polymer Standard Grade
Rodzaj produktu: Tantalum Capacitors
Prąd tętniący: 3.674 A
Wielkość opakowania producenta: 100
Podkategoria: Capacitors
Nazwa handlowa: KO-CAP
Rodzaj: For High Reliability Applications
Szerokość: 4.3 mm
Jednostka masy: 600 mg
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
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

T540 & T541 HRA Capacitors

KEMET T540 and T541 Series, part of KEMET's Organic Capacitor (KO-CAP) product class, are comprised of first-to-market polymer cathode technology High-Reliability Series (HRA) capacitors for military and aerospace applications. The T540 series and the T541 series from KEMET have several key features, including high-frequency capacitance retention, benign failure mode, volumetric efficiency, and low ESR values.

Group Switch Tank Converter Products

YAGEO Group (KEMET, YAGEO, Pulse) Switch Tank Converter (STC) Products are high-efficiency, high-density converters designed for non-isolated DC-DC applications. These devices operate by replacing the large magnetics typically used in converter designs with stacking voltages using switches and capacitors. The STC products are strategically placed between the input and DC-DC converter stages of the YAGEO group's Digital Architecture Passive Components. As a solution, these STC products take advantage of advanced semiconductor technology to support power supplies.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Tantalum Polymer Capacitors

KEMET Tantalum Polymer Capacitors are specially designed as a capacitance solution for applications seeking low ESR, high capacitance, long life, small case size, low profile, and high ripple handling. The use of a solid electrolytic capacitor in combination with a conductive polymer cathode yields the most energy-dense capacitance solution available in the world with the lowest possible ESR.