134-1000-011

Johnson / Cinch Connectivity Solutions
530-134-1000-011
134-1000-011

Produc.:

Opis:
RF Adapters - Between Series 2.4mm to 2.92mm Plug plug Limited Detent

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 14

Stany magazynowe:
14 Wysylamy natychmiast
Średni czas produkcji:
8 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
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
717,71 zł 717,71 zł
615,85 zł 6 158,50 zł
599,98 zł 14 999,50 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Cinch Connectivity Solutions
Kategoria produktów: Adaptery RF – pomiędzy typami
RoHS:  
2.4 mm
Plug (Male)
Normal
2.92 mm
Plug (Male)
Normal
46 GHz
50 Ohms
134
Passivated
Stainless Steel
Gold
Bulk
Marka: Johnson / Cinch Connectivity Solutions
Rodzaj złącza: 2.4 mm 2.92 mm
Materiał styku: Beryllium Copper
Styl mocowania: Free Hanging
Kierunek: Straight
Rodzaj produktu: RF Adapters - Between Series
Wielkość opakowania producenta: 1
Podkategoria: RF Adapters
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
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

RF mmWave Connectors

Johnson/Cinch Connectivity Solutions RF mmWave Connectors support 50Ω impedance and are available in 1.0mm, 1.85mm, 2.4mm, 2.92mm, and SMA sizes. These rugged components offer excellent performance and repeatability, low voltage standing wave ratio (VSWR), insertion loss, and return loss. RF mmWave Connectors serve a variety of RF uses, including test/measurement, network routers/switches, instrumentation test fixture equipment, and more.

2.4mm Connectors & Adapters

Johnson / Cinch Connectivity Solutions 2.4mm Connectors and Adapters are high-frequency solutions to interface between the 2.4mm standard and other popular interfaces, including 2.92mm and SMP. These Johnson / Cinch connectors and adapters operate at up to 50GHz frequency and deliver a maximum VSWR of 1.25 and typically below 1.20. Options include with or without slide grooves. Applications include test and measurement, network routers and switches, instrumentation test fixture equipment, and semiconductor ATE test boards.