AV8063801117301S R0WL

Intel
607-AV8063801117301S
AV8063801117301S R0WL

Produc.:

Opis:
CPU - Central Processing Units Core i3-3120ME Dual CR 2.4GHz FCBGA1023

Cykl życia:
Przestarzały/nieaktualny
Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.
Firma Mouser aktualnie nie sprzedaje tego produktu w Twoim regionie.

Dostępność

Stany magazynowe:

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Intel
Kategoria produktów: CPU - Centralne jednostki przetwarzające
Ograniczenia dotyczące wysyłki
 Firma Mouser aktualnie nie sprzedaje tego produktu w Twoim regionie.
RoHS:  
Mobile Processors
Intel Core i3
64 bit
2 Core
FCBGA-1023
2.4 GHz
3 MB
4 Thread
35 W
16 GB
DDR3-1333/1600, DDR3L-1333/1600
5 GT/s
DMI
Intel Core i3
Ivy Bridge
i3-3120ME
Embedded
Tray
Marka: Intel
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: MY
Konfiguracja CPU – max.: 1 Configuration
Obsługa pamięci ECC: Supported
Technologia Intel Hyper-Threading: With HT Technology
Technologia Intel Virtualization – VT: With VT
Litografia – technologia procesowa: 22 nm
Wrażliwość na wilgoć: Yes
Styl mocowania: SMD/SMT
Liczba obsługiwanych wyświetlaczy: 3 Display
Liczba kanałów pamięci: 2 Channel
Liczba szyn PCI Express: 16 Lane
Konfiguracje PCIe: 1x16/1x8 + 2x4
Wersja PCIe: Revision 2.0
Rodzaj produktu: CPU - Central Processing Units
Seria: i3-3120ME
Wielkość opakowania producenta: 1
Podkategoria: Embedded Processors & Controllers
Nazwa handlowa: 3rd Gen i3 Core
Nazwy umowne nr części: 923000
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991

3rd Generation i3 Core Processors

Intel 3rd Generation i3 Core Processors are 64-bit, multi-core processors built on 22nm process technology. The processors are designed for a two-chip platform. The two-chip platform consists of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes an Integrated Display Engine, Processor Graphics, PCI Express ports, and an Integrated Memory Controller. The processor offers either 6 or 16 EUs (execution units). These provide up to a 3.3GHz clock speed, Max TDP of 55W, 32GB Max Memory, and an Intel HD Graphics 2500 or 4000 processor.

i3-3120ME i3 Core Processors

Intel 3rd Generation i3-3120ME i3 Core Processors are the next generation of 64-bit, multi-core processors built on 22nm process technology. Built for desktop and mobile platforms, the i3-3120ME series are designed for a two-chip platform consisting of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes an Integrated Display Engine, Processor Graphics, PCI Express ports, and an Integrated Memory Controller. The processor offers either six or sixteen EUs (execution units). The Intel i3-3120ME Series provides a 2.4GHz clock speed, Max TDP of 35W, 16GB Max Memory, and an Intel HD Graphics 4000 processor.

3rd Generation Processors

Intel 3rd Gen Core Processor family brings an enormous jump forward in features and performance. The first processor to be developed using Intel's revolutionary 22nm process technology, the 3rd generation Intel Core processor, offers a harmony of features that will appeal to software developers and consumers alike. The primary architectural layout of the processor remains similar to that of previous generations, including on-die Intel® architecture (x86) CPU and graphics execution units, shared caches, and a ring-bus design. The graphics system has undergone improvements in the design of the general programmable shader, which now supports dual-issue instructions.