USC70-AAD1HGJBAASAA+RBSASPSTS1TATSTT

Innovative Sensor Technology
916-158124
USC70-AAD1HGJBAASAA+RBSASPSTS1TATSTT

Produc.:

Opis:
Board Mount Pressure Sensors USC70 - 15 psi gauge pressure sensor, dry system, overload 150 psi, digital/analog, incl. adapter cable for header strip with flying leads (8 inch)

Cykl życia:
Nowe produkty:
Nowości od tego producenta.
Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 4

Stany magazynowe:
4 Wysylamy natychmiast
Średni czas produkcji:
7 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
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
549,28 zł 549,28 zł
535,16 zł 2 675,80 zł
516,01 zł 5 160,10 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Innovative Sensor Technology
Kategoria produktów: Czujniki ciśnienia do montażu na płycie
RoHS:  
Absolute, Gauge
860 mbar to 1060 mbar
Digital, Analog
O-Ring
- 40 C
+ 125 C
Ceracore
Bulk
Marka: Innovative Sensor Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: DE
Rodzaj produktu: Board Mount Pressure Sensors
Wielkość opakowania producenta: 1
Podkategoria: Sensors
Napięcie zasilania – max.: 5.5 V
Napięcie zasilania – min.: 2.9 V
Nazwa handlowa: Ceracore
Nazwy umowne nr części: 158124
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
9026208090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Ceracore Capacitive Ceramic Pressure Sensors

Innovative Sensor Technology Ceracore Capacitive Ceramic Pressure Sensors are a part of the Endress+Hauser Group and at the heart of millions of Endress+Hauser pressure gauges and customer-specific applications. These sensors provide a high-performance and flexible adaptation to the application and configuration capabilities that align with the application. The Ceracore family combines the sensors USC30 and USC70 and the transducer UTC30, a housed version of the USC30. Typical applications include the environmental, laboratory, research, medical technology, energy, shipbuilding, and construction industries.

Ceracore USC70 Capacitive Ceramic Pressure Sensors

Innovative Sensor Technology Ceracore USC70 Capacitive Ceramic Pressure Sensors provide high overload resistance and long-term stability. These sensors are designed to measure physical variables with external capacitive or resistive sensors in industrial environments. The USC70 sensors are made with ultrapure (99.9%) Al2O3 ceramic, which is highly resistant to aggressive gases and liquids. These pressure sensors support digital/ analog signal output, such as SPI, UART, and U. The USC70 pressure sensors feature a 2.9VDC to 5.5VDC digital and analog output supply voltage range. These pressure sensors measure ranges from 0 to 0.1bar (0 to 1.5psi) to 0 to 40bar (0 to 580psi). Typical applications include the environmental, laboratory, research, medical technology, energy, shipbuilding, and construction industries.

Ceracore UTC30 Ceramic Pressure Transducers

Innovative Sensor Technology Ceracore UTC30 Ceramic Pressure Transducers are compact, high-performance pressure transducers designed for precise measurement of liquid and gaseous media. Based on the USC30 pressure sensor, these transducers feature a dry capacitive ceramic sensor made from 99.9% ultrapure aluminum oxide (Al₂O₃). The Ceracore UTC30 pressure transducers offer exceptional corrosion resistance, long-term stability, and high overload protection. These transducers measure ranges from 0 to 0.1bar (0 to 1.5psi) to 0 to 100bar (0 to 1500psi). The transducers operate at a supply voltage range of 2.9V to 5.5VDC and include digital/analog signal output (SPI, UART, and U). Typical applications include the environmental, laboratory, research, medical technology, energy, ship-building, and construction industries.