IXYH10N170C

IXYS
747-IXYH10N170C
IXYH10N170C

Produc.:

Opis:
IGBTs TO247 1700V 10A IGBT

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 255

Stany magazynowe:
255 Wysylamy natychmiast
Średni czas produkcji:
57 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
39,17 zł 39,17 zł
23,52 zł 235,20 zł
21,59 zł 2 590,80 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
IXYS
Kategoria produktów: Tranzystory IGBT
RoHS:  
Si
TO-247-3
Through Hole
Single
1.7 kV
4.1 V
- 20 V, 20 V
36 A
280 W
- 55 C
+ 175 C
Tube
Marka: IXYS
Rodzaj produktu: IGBT Transistors
Wielkość opakowania producenta: 30
Podkategoria: IGBTs
Nazwa handlowa: XPT
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
8541290000
USHTS:
8541290065
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Electrical Vehicle DC Fast Chargers

DC charging stations are designed to convert the electrical grid’s AC power into DC power that can then be fed directly into a vehicle’s battery system for fast charging – in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.