XA1E-BV304V-R

IDEC
199-XA1EBV304VR
XA1E-BV304V-R

Produc.:

Opis:
Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop
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
197,32 zł 197,32 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
IDEC
Kategoria produktów: Wyłączniki awaryjne / wyłączniki E-Stop
RoHS:  
Non-Illuminated
16.2 mm
Marka: IDEC
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: Not Available
Rodzaj produktu: Emergency Stop Switches
Seria: XA
Wielkość opakowania producenta: 1
Podkategoria: Switches
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

XA 16mm Emergency Stop Switches

IDEC XA 16mm Emergency Stop (E-Stop) Switches feature Safe Break Action technology and come in two button sizes of ø29mm and ø40mm. Conventional E-Stop switches are constructed with spring pressure on the normally closed (NC) contacts, keeping them in the closed position and allowing the machine to operate. However, excessive force or improper installation can cause the stop button to break or dislodge a vital part, making the spring-loaded contact stay closed. The Safe Break Action design reverses the energy direction and uses the spring pressure to ensure the NC contacts will open if the emergency switch is damaged or the contact blocks separate due to excessive force. Also, IDEC E-Stop Switches with Safe Break Action technology meet or exceed international safety standards of ISO 13850 and EN60947-5-5 due to automatically turning off machines when the contact block and actuator are improperly installed or damaged.