SPS-L225-HALS

Honeywell
785-SPS-L225-HALS
SPS-L225-HALS

Produc.:

Opis:
Linear Displacement Sensors 225 mm linear Vdc analog output

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 21

Stany magazynowe:
21 Wysylamy natychmiast
Średni czas produkcji:
20 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
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
1 470,13 zł 1 470,13 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Honeywell
Kategoria produktów: Czujniki przemieszczenia liniowego
RoHS:  
Marka: Honeywell
Opakowanie/obudowa: Thermoplastic
Rodzaj produktu: Linear Displacement Sensors
Seria: SPS
Wielkość opakowania producenta: 5
Podkategoria: Sensors
Jednostka masy: 316,154 g
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
8541401000
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

SMART Position Sensors

Honeywell Sensing and Control SMART Position Sensors offer highly accurate motion control, improving operation efficiency and safety. These small, durable position sensors meet IP67/IP68/IP69K ratings, making them ideal for harsh applications in the aerospace, and industrial industries. Honeywell Sensing and Control SMART Position Sensors are available in a variety of configurations, including 35mm and 75mm analog linear, 225mm analog and digital linear, 360° rotary, and 100° and 180° arc as well as 0° to 145° arc. The 35mm analog linear position sensors offer a non-contacting sensing solution and are able to self-calibrate and self-diagnose to reduce equipment downtime. 

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.