HSCDRRN250MD2A3

Honeywell
785-HSCDRRN250MD2A3
HSCDRRN250MD2A3

Produc.:

Opis:
Board Mount Pressure Sensors TRUSTABILITY
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
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 100   Wielokrotności: 50
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
134,32 zł 13 432,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Honeywell
Kategoria produktów: Czujniki ciśnienia do montażu na płycie
RoHS:  
Differential
250 mbar
0.25 %
Digital
Through Hole
I2C
3.3 V
Dual Radial Barbed, Same Side
12 bit
DIP-8
0 C
+ 50 C
HSC
Marka: Honeywell
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Prąd roboczy zasilania: 3.1 mA
Rodzaj produktu: Board Mount Pressure Sensors
Wielkość opakowania producenta: 50
Podkategoria: Sensors
Napięcie zasilania – max.: 3.6 V
Napięcie zasilania – min.: 3 V
Nazwa handlowa: TruStability
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
9026208090
USHTS:
9026204000
ECCN:
EAR99

TruStability® Pressure Sensors

Honeywell TruStability® Pressure Sensors are piezoresistive silicon and measure absolute, differential, gauge, and compound pressures.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

TruStability® HSC Pressure Sensors

Honeywell Sensing & Control TruStability® HSC Series Pressure Sensors measure absolute, differential, and gauge pressures. The TruStability® HSC Series Pressure Sensors are comprised of piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measure pressure ranges from 60mbar to 10bar (1psi to 150psi). Honeywell high accuracy HSC series features analog/digital output with ±1% total error band, SMT, and DIP. The sensors are used for a wide range of medical and industrial applications and were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001).

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.