M4336GCS

Heyco
836-M4336GCS
M4336GCS

Produc.:

Opis:
Cable Glands, Strain Reliefs & Cord Grips LTCG M16BK2-2.5MM SPT1SIDEM9132
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
6 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1000   Wielokrotności: 1000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
4,58 zł 4 580,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Heyco
Kategoria produktów: Dławnice kablowe, odciążenia kablowe i uchwyty kablowe
RoHS:  
Cord Grips
Cord Grips
M16
Heyco-Tite Liquid Tight Cordgrips
Marka: Heyco
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Wielkość opakowania producenta: 1000
Podkategoria: Wire & Cable Management
Jednostka masy: 21 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99

Liquid Tight Cordgrips

Heyco Liquid Tight Cordgrips offer strain relief and leak protection for demanding applications requiring a liquid-tight solution for wire management. Options include various materials and styles, including nylon, stainless steel, aluminum, nickel-plated brass, straight-thru or 90°, and single or multiple cables. Heyco Liquid Tight Cordgrips are approved for NEMA 4, 4X, 6, and 6P applications.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.