09990000370

HARTING
617-09990000370
09990000370

Produc.:

Opis:
Screwdrivers, Nut drivers & Socket Drivers HEXAGONAL SCW DRVR HEX KEY SW 4
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
178,79 zł 178,79 zł
171,91 zł 859,55 zł
166,36 zł 1 663,60 zł
159,31 zł 3 982,75 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
HARTING
Kategoria produktów: Śrubokręty, klucze nasadowe i gniazdowe
RoHS:
Screwdrivers
Hex
Marka: HARTING
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: DE
Rodzaj produktu: Screwdrivers, Nutdrivers & Socket Drivers
Wielkość opakowania producenta: 1
Podkategoria: Tools
Nazwy umowne nr części: 09-99-000-0370 09 99 000 0370 9990000370
Jednostka masy: 45,600 g
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
8205400000
CNHTS:
8204200000
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
BRHTS:
82054000
ECCN:
EAR99

Han GND Heavy Duty Pluggable Ground Connectors

HARTING Han® GND Heavy Duty Pluggable Ground Connectors offer a completely pluggable grounding solution for potential equalization. Han® GND features a single-pole, slim design with robust green and yellow plastic (polycarbonate) housings that meet international standards for the identification of grounding wires in electrical applications. The module is designed for fine stranded wires from 6AWG - 2AWG (10mm2 to 35mm2). Han-GND is independent of power contacts, which increases safety by being able to completely ground connections prior to mating any power connectors. IP65 compliant, Han® GND Connectors are suitable for outdoor use and rated for ambient temperatures ranging from -40°C to +125°C.  Han® GND is available in both cable-to-cable and cable-to-panel connections with crimp or axial screw wire termination. The latter option allows for the assembly of ground lines without special tooling enabling quick, simple, and reliable field connections. Extra connector mating security can be provided by the use of additional locking elements that prevent unintentional opening.