09644227237

HARTING
617-09-64-422-7237
09644227237

Produc.:

Opis:
D-Sub Standard Connectors 37P MALE STRAIGHT CLINCH NUT 4-40
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
W przypadku tego produktu zgłoszono długi czas realizacji.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
120,12 zł 120,12 zł
108,49 zł 1 084,90 zł
92,15 zł 2 303,75 zł
91,18 zł 9 118,00 zł
86,14 zł 21 535,00 zł
83,66 zł 41 830,00 zł
1 000 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
HARTING
Kategoria produktów: Standardowe złącza D-Sub
RoHS:  
37 Position
Pin (Male)
Through Hole
2 Row
Male
Gold
Plug
4 (C)
Steel
Tin
Unfiltered
9
Tray
Marka: HARTING
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CZ
Prąd znamionowy : 7.5 A
Maksymalna temperatura robocza: + 125 C
Minimalna temperatura robocza: - 55 C
Rodzaj produktu: D-Sub Connectors - Standard Density
Wielkość opakowania producenta: 25
Podkategoria: D-Sub Connectors
Nazwy umowne nr części: 09-64-422-7237 09 64 422 7237 9644227237
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.