GS8342DT37BGD-350

GSI Technology
464-GS8342DT37BGD350
GS8342DT37BGD-350

Produc.:

Opis:
SRAM 1.8 or 1.5V 1M x 36 36M
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
250,00 zł 250,00 zł
230,95 zł 2 309,50 zł
223,34 zł 6 700,20 zł
217,80 zł 13 068,00 zł
206,83 zł 21 717,15 zł
255 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
GSI Technology
Kategoria produktów: SRAM
RoHS:  
36 Mbit
1 M x 36
350 MHz
Parallel
1.9 V
1.7 V
850 mA
0 C
+ 70 C
SMD/SMT
BGA-165
Tray
Marka: GSI Technology
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: Not Available
Rodzaj pamięci: DDR
Wrażliwość na wilgoć: Yes
Rodzaj produktu: SRAM
Seria: GS8342DT37BGD
Wielkość opakowania producenta: 15
Podkategoria: Memory & Data Storage
Nazwa handlowa: SigmaQuad-II+
Rodzaj: SigmaQuad-II+ B4
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b

Quad SRAMs

GSI Technology Quad SRAMs combine capacity and performance with the ability to transfer four beats of data (two beats per data bus) in a single clock cycle. SigmaQuad SRAMs are synchronous memories with separate read and write data buses with unequaled transaction rates by competitors.

SigmaQuad-II+ SRAMs

GSI Technology SigmaQuad-II+ SRAMs have built-in compliance with the SigmaQuad-II+ SRAM pinout standard for Separate I/O synchronous SRAMs. The SigmaQuad-II+ are 301,989,888-bit (288Mb) SRAMs. The SigmaQuad-II+ SRAMs are just one element in a family of low power, low voltage HSTL I/O SRAMs designed to operate at the speeds needed to implement economical high performance networking systems.