LCBS-6-HT

Essentra
144-LCBS-6-HT
LCBS-6-HT

Produc.:

Opis:
Standoffs & Spacers CB Spt,Dual Lck,Hgh Temp,Black,3/8 in

Karta charakterystyki:
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
2,85 zł 2,85 zł
1,45 zł 14,50 zł
1,44 zł 144,00 zł
1,21 zł 605,00 zł
1,17 zł 2 340,00 zł
1,16 zł 11 600,00 zł
1,15 zł 28 750,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Essentra
Kategoria produktów: Dystanse i podkładki
RoHS:  
Supports
PCB Support
9.5 mm
Nylon
7.1 mm
Marka: Essentra
Kolor: Natural
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: US
Rozmiar otworu montażowego: 4 mm to 4.7 mm
Rodzaj produktu: Standoffs, Spacers & Supports
Wielkość opakowania producenta: 1000
Podkategoria: Hardware
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
3926908500
ECCN:
EAR99

Snap Lock Supports

Essentra Components Snap Lock Supports are designed to space printed circuit boards (PCBs) to an exact height and are easily installed by hand. These components assist with the support, spacing, locking, and guiding of the PCB within electronic applications. These supports eliminate the need for screws and nuts while providing electrical insulation. Essentra Snap Lock Supports are available in numerous diameters and panel sizes. The supports can be installed manually and do not require automated assembly equipment.