MDA-V-1-1/2-R

Eaton Electronics
504-MDA-V-1-1/2-R
MDA-V-1-1/2-R

Produc.:

Opis:
Cartridge Fuses 250VAC 1-1/2A Axial Lead
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
62,22 zł 62,22 zł
51,86 zł 207,44 zł
47,90 zł 574,80 zł
39,82 zł 2 070,64 zł
36,81 zł 3 681,00 zł
33,07 zł 8 333,64 zł
32,77 zł 16 385,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Eaton
Kategoria produktów: Wkładki bezpiecznikowe
RoHS:  
MDA
Ceramic Fuses
1.5 A
Time Delay / Slow Blow
3AB (6.3 mm x 32 mm)
250 VAC
100 A
Board Mount
Axial
Bulk
Styl korpusu: Cylindrical Leaded
Marka: Eaton Electronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Średnica: 6.35 mm
Styl wskaźnika: Without Indicator
Długość: 32.82 mm
Rodzaj produktu: Electronic Time Delay Ferrule Fuse
Wielkość opakowania producenta: 4
Podkategoria: Fuses
Nazwy umowne nr części: MDA-V-1-1-2-R
Jednostka masy: 453,592 mg
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

MDA Time-Delay Ceramic Tube Fuses

Eaton Electronics MDA Series Time-Delay Ceramic Tube Fuses are 1/4" x 1 1/4" (6.35 x 31.75mm) physical size and feature a nickel-plated brass endcap construction. The MDA Series is UL Listed and meets standard 248-14. The MDA Series Time-Delay Ceramic Tube Fuses offer a maximum rated current 40A, are available with axial leads, and are RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.