MCLA1608V2-270-R

Eaton Electronics
504-MCLA1608V2-270-R
MCLA1608V2-270-R

Produc.:

Opis:
RF Inductors - SMD MCLA Auto Chip IND 1608 27nH 2 Pads
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
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
0,361 zł 0,36 zł
0,252 zł 2,52 zł
0,223 zł 5,58 zł
0,193 zł 19,30 zł
0,176 zł 44,00 zł
0,151 zł 151,00 zł
0,139 zł 347,50 zł
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 4000)
0,109 zł 436,00 zł
0,101 zł 808,00 zł

Podobne produkty

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Eaton
Kategoria produktów: Cewki indukcyjne RF – SMD
RoHS:  
27 nH
5 %
AEC-Q200
MCLA
Reel
Cut Tape
Marka: Eaton Electronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Styl mocowania: PCB Mount
Produkt: RF Inductors
Rodzaj produktu: RF Inductors - Leaded
Wielkość opakowania producenta: 4000
Podkategoria: Inductors, Chokes & Coils
Styl styku: SMD/SMT
Jednostka masy: 380 g
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
8504500000
USHTS:
8504508000
ECCN:
EAR99

MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.