HCM1A0703V2-6R8-R

Eaton Electronics
504-HCM1A0703V26R8-R
HCM1A0703V2-6R8-R

Produc.:

Opis:
Power Inductors - SMD IND MP 6.8uH 6.4A 2 PADS SMT
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
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 2000   Wielokrotności: 2000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 2000)
2,36 zł 4 720,00 zł

Podobne produkty

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Eaton
Kategoria produktów: Cewki indukcyjne mocy – SMD
RoHS:  
High Power Inductor
7 mm x 6.6 mm x 3 mm
Shielded
6.8 uH
20 %
3.6 A
65 mOhms
5.6 A
- 55 C
+ 155 C
16 MHz
Standard
7 mm
6.6 mm
3 mm
Alloy Powder
AEC-Q200
HCM1AV2
Reel
Aplikacja: Automotive
Marka: Eaton Electronics
Rodzaj rdzenia: Molded
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Styl mocowania: PCB Mount
Produkt: Power Inductors
Rodzaj produktu: Power Inductors - SMD
Wielkość opakowania producenta: 2000
Podkategoria: Inductors, Chokes & Coils
Styl styku: SMD/SMT
Częstotliwość testowa: 100 kHz
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
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

HCM1A0703V2 Automotive Grade Power Inductors

Eaton Electronics HCM1A0703V2 Automotive Grade High Current Power Inductors feature an inductance range of 0.10μH to 33μH in an SMT footprint of 7.3mm x 6.8mm with a 3mm height. The series is AEC-Q200 Automotive Grade 1 compliant and designed to meet automotive electronics power and thermal handling requirements. The inductors use an advanced molded construction design for high current handling capabilities and are stable over the operating temperature range. Additional features include low core loss, better thermal dissipation characteristics, and superior mechanical strength. The HCM1A0703V2 inductors are magnetically shielded for low EMI.

HCM1A High-Current Molded Inductors

Eaton HCM1A High-Current Molded Inductors include a broad variety of products and offer a lower core loss than other powdered iron solutions. Both the HCM1A and HCM1AxV2 modules provide higher Isat, lower DC resistance (DCR), and soft roll-off characteristics. These inductors are magnetically shielded to reduce EMI and operate at an ambient temperature of +125°C with a maximum total temperature of +155°C. The product line features superior performance under harsh ambient conditions and offers current ratings up to 100A. Eaton HCM1A High-Current Molded Inductors are AEC-Q200 compliant to ensure automotive-grade electrical and mechanical performance, specifically at high operating temperatures.

HCM1AV2 Automotive High-Current Power Inductors

Coiltronics / Eaton HCM1AV2 Automotive-Grade High-Current Power Inductors are designed to meet automotive electronics power and thermal handling requirements. The inductors use an advanced molded construction design for high-current handling capabilities and feature better thermal dissipation characteristics and superior mechanical strength. These components are magnetically shielded for low EMI and have low core loss and temperature stability over the operating temperature range. The HCM1AV2 family has a wide variety of SMT footprints from 4mm to 23mm.