EM274209V

Eaton Electronics
504-EM274209V
EM274209V

Produc.:

Opis:
Fixed Terminal Blocks 9P EM2742 Series Vertical
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
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
21,84 zł 21,84 zł
13,02 zł 130,20 zł
12,73 zł 254,60 zł
10,96 zł 548,00 zł
10,92 zł 2 184,00 zł
10,67 zł 5 335,00 zł
10,33 zł 10 330,00 zł
10,25 zł 20 500,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Eaton
Kategoria produktów: Bloki zacisków
RoHS:  
9 Position
2.54 mm
Spring Cage
6 A
300 V
26 AWG
20 AWG
PCB Mount
Bulk
Marka: Eaton Electronics
Materiał styku: Brass
Pokrycie styku: Tin
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: TW
Klasyfikacja palności: UL 94 V-0
Produkt: Fixed Terminal Blocks
Rodzaj produktu: Fixed Terminal Blocks
Wielkość opakowania producenta: 100
Podkategoria: Terminal Blocks
Styl styku: Through Hole
Nazwa handlowa: EuroMag
Orientacja przewodu: Vertical
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
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Euromag (EM) PCB Terminal Blocks

Eaton Electronics Euromag (EM) PCB Terminal Blocks come in a variety of terminal options for easy connection with wire-entry orientations to solve wire routing issues. The majority of wire-to-board applications can be easily met with the EuroMag configurations including straight-to-board, plug and header, screwless, insulation displacement connectors (IDC), 2-tiered, 3-tiered, mold-to-length, modular (stackable) design, and terminal blocks with horizontal, vertical, 35 & 45 degree wire entry orientations. Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.54mm to 15.00mm and wire ratings from 2-24AWG accommodate applications up to 600V.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.