ECST1V0504-1020-R

Eaton Electronics
504-ECST1V05041020-R
ECST1V0504-1020-R

Produc.:

Opis:
Current Transformers - Board Mount 7A 1:20, 33 uH, 3m? Pri, 0.35 ? Sec, 50 KHz-1MHz, SMT
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
12 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 8000   Wielokrotności: 2000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 2000)
12,81 zł 102 480,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Eaton
Kategoria produktów: Transformatory prądowe do montażu na płytce
RoHS:  
SMD/SMT
33 uH
7 A
20:1
350 mOhms
SMD/SMT
4.8 mm
3.65 mm
3.65 mm
50 kHz to 1 MHz
Marka: Eaton Electronics
Maksymalna temperatura robocza: + 125 C
Minimalna temperatura robocza: - 40 C
Opakowanie: Reel
Rodzaj produktu: Current Transformers
Seria: ECST
Wielkość opakowania producenta: 2000
Podkategoria: Transformers
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
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

ECST Current Sense Transformers

Eaton Electronics ECST Current Sense Transformers are SMT package transformers with a primary sensed current rated for 15A. These transformers feature low DC resistance and a wide selection of turn ratios. Eaton Electronics ECST Current Sense Transformers are suitable for a variety of applications, including switching power supplies, feedback control, overload sensing, and shutdown protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.