BK/GMA-V-2-R

Eaton Electronics
504-BK/GMA-V-2-R
BK/GMA-V-2-R

Produc.:

Opis:
Cartridge Fuses 250VAC 2A Axial Lead

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 379

Stany magazynowe:
379 Wysylamy natychmiast
Średni czas produkcji:
14 tygodni Oczekiwany czas produkcji w fabryce dotyczący ilości większych niż pokazane.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
20,33 zł 20,33 zł
17,05 zł 170,50 zł
13,27 zł 663,50 zł
9,16 zł 916,00 zł
8,78 zł 1 756,00 zł
8,74 zł 4 370,00 zł
8,36 zł 41 800,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Eaton
Kategoria produktów: Wkładki bezpiecznikowe
RoHS:  
GMA
Glass Fuses
2 A
Fast Blow
5 mm x 20 mm
250 VAC
100 A
Board Mount
Axial
Bulk
66 mOhms
Styl korpusu: Cylindrical Leaded
Marka: Eaton Electronics
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Średnica: 5.54 mm
Długość: 21.1 mm
Rodzaj produktu: North American Ferrule Fuse
Wielkość opakowania producenta: 100
Podkategoria: Fuses
Nazwy umowne nr części: BK-GMA-V-2-R
Jednostka masy: 750 mg
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
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

GMA Fast-Acting Glass Tube Fuses

Eaton Electronics GMA Fast-Acting Glass Tube Fuses are 5mm x 20mm fuses with a low breaking capacity. With nickel-plated brass endcap construction, they are designed to UL/CSA 248-14 and many other certifications. Eaton Electronics GMA Series Fast-Acting Glass Tube Fuses offer a rated current of 63mA to 10A, are RoHS compliant, and are available with axial leads.