M22S-DP-R

Eaton Electrical
504-M22S-DP-R
M22S-DP-R

Produc.:

Opis:
Pushbutton Switches MOM MUSHROOM PB RED

Cykl życia:
Nowości w Mouser
Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.

Na stanie magazynowym: 10

Stany magazynowe:
10 Wysylamy natychmiast
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
82,69 zł 82,69 zł
75,21 zł 752,10 zł
65,92 zł 1 648,00 zł
62,74 zł 3 137,00 zł
59,77 zł 5 977,00 zł
56,03 zł 14 007,50 zł
54,44 zł 27 220,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Eaton
Kategoria produktów: Przełączniki przyciskowe
M22
Pushbutton Operators
Non-Illuminated
Panel Mount
Round, Mushroom
IP67, IP69K
Screw
Red
Marka: Eaton Electrical
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: MX
Żywotność: 5000000 Cycles
Maksymalna temperatura robocza: + 70 C
Minimalna temperatura robocza: - 25 C
Rodzaj produktu: Pushbutton Switches
Wielkość opakowania producenta: 1
Podkategoria: Switches
Jednostka masy: 682,656 g
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
8536500090
USHTS:
8538908180
ECCN:
EAR99

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.

M22 Pushbutton Switches

Eaton Electronics M22 Pushbutton Switches provide emergency stop buttons to ensure functional safety on machines and systems. These switches are offered with black, red, green, white, yellow, and blue actuators. The M22 switches feature modular front elements with a wide variety of fronts, bezels, colors, and functions available for selection. Eaton Electronics M22 Pushbutton Switches operate in a temperature range of -25°C to +70°C and are ideal for machine control and industrial applications.