B84143C0400S251

EPCOS / TDK
871-B84143C0400S251
B84143C0400S251

Produc.:

Opis:
Power Line Filters 3-LINE FILTER 400A 440/760V
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
14 tygodni Oczekiwany czas produkcji w fabryce.
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
6 347,14 zł 6 347,14 zł
5 634,76 zł 28 173,80 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
TDK
Kategoria produktów: Filtry linii zasilającej
RoHS:  
B84143C
Bulk
Marka: EPCOS / TDK
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: HU
Rodzaj produktu: Power Line Filters
Wielkość opakowania producenta: 1
Podkategoria: Power Condition
Nazwy umowne nr części: B84143C400S251
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

B84143C EMC High-Current Filters

EPCOS / TDK B84143C EMC High-Current Filters have very high attenuation figures, achieved in the 9kHz to 150 kHz range. EPCOS B84143C*S250/S251 3-line EMC filters for converter applications with high currents are designed for rated voltages of 305/530VAC and 440/760VAC (50/60Hz) at rated currents of 160A to 2500A. To meet the requirements of UL in switch cabinet construction, the EMC High-Current Filters are designed for a Short Circuit Current Rated  (SCCR) value of 100kA. Despite the high performance, the EMC Filters' housings with the degree of protection IP00 are very compact. The smallest model measures 350mm x 240mm x 120mm (L x W x H), and the biggest is 710mm x 365mm x 257mm. The earth leakage currents of all EPCOS / TDK B84143C EMC High-Current Filters are 46mA, according to IEC 60939-1:2010.