307-082-500-212

EDAC
587-307-082-500-212
307-082-500-212

Produc.:

Opis:
Standard Card Edge Connectors Card Edge Connector
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
9 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
86,31 zł 86,31 zł
73,37 zł 733,70 zł
68,75 zł 1 718,75 zł
65,48 zł 3 274,00 zł
63,29 zł 6 329,00 zł
61,78 zł 15 445,00 zł

Atrybuty produktu Wartość atrybutu Wybierz atrybut
EDAC
Kategoria produktów: Standardowe złącza krawędziowe kart
RoHS:  
Headers
82 Position
3.96 mm
1.57 mm
Panel
Vertical
Gold
307
Marka: EDAC
Materiał styku: Copper Alloy
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Prąd znamionowy : 5 A
Materiał oprawy: Thermoplastic (TP)
Oporność izolacji: 5 GOhms
Maksymalna temperatura robocza: + 105 C
Minimalna temperatura robocza: - 40 C
Liczba rzędów: 2 Row
Rodzaj produktu: Standard Card Edge Connectors
Wielkość opakowania producenta: 25
Podkategoria: Card Edge Connectors
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

307 Series 3.96mm Pitch Card Edge Connectors

EDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and various mounting options. These connectors accept between-contact and in-contact polarizing keys. The series offers a 5A continuous current rating and 1800VAC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.

Card Edge Connectors

EDAC Card Edge Connectors offer a high number of design options and many opportunities to tailor interconnect requirements to a designer's needs. These EDAC connectors offer additional contact terminations, extra mounting options, multiple card guide solutions, high-temperature insulators, and extra row spaces. EDAC Card Edge Connectors are suitable for applications such as power supplies, storage devices, navigational equipment, and industrial control.