PV8F2V0SS-3G1

E-Switch
612-PV8F2V0SS-3G1
PV8F2V0SS-3G1

Produc.:

Opis:
Pushbutton Switches Anti-vandal, 4PST-2NO/2NC, Off-(On), On-(Off), Panel Mount, Front, Silver, LED, Red/Green, IP65
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
101,89 zł 101,89 zł
95,84 zł 958,40 zł
86,39 zł 1 727,80 zł
85,64 zł 5 138,40 zł
84,25 zł 8 425,00 zł
83,71 zł 21 764,60 zł
82,82 zł 41 410,00 zł
2 500 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
E-Switch
Kategoria produktów: Przełączniki przyciskowe
RoHS:  
PV8
Anti-Vandal Switches
Anti-Vandal
Illuminated
4PST
Panel Mount
OFF - (ON), ON - (OFF)
LED
Red, Green
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Silver
Bulk
Styl serwomotoru: Button
Marka: E-Switch
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Średnica: 28 mm
Żywotność: 50000 Cycle
Maksymalna temperatura robocza: + 55 C
Minimalna temperatura robocza: - 20 C
Rodzaj produktu: Pushbutton Switches
Wielkość opakowania producenta: 20
Podkategoria: Switches
Nazwa handlowa: PV Anti-Vandal
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV8 Illuminated Anti-Vandal Pushbutton Switches

E-Switch PV8 Anti-Vandal Pushbutton Switches feature a metal body and actuator with a 25mm diameter panel cutout. Multiple functions are available with the PV8 series, as well as SPDT and DPST arrangements. The switches are available illuminated or non-illuminated. The switches include the choice of an illuminated dot, ring, or power symbol lens style. LED color options include white, red, orange, green, blue, and yellow. The E-Switch anti-vandal pushbutton switches are IP65 rated and RoHS Compliant.