PV7F2T011-331

E-Switch
612-PV7F2T011-331
PV7F2T011-331

Produc.:

Opis:
Pushbutton Switches Anti-vandal, DPST-NO/NC, Off-On, On-Off, Panel Mount, Front, Black, LED, Green, IP65
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
139,41 zł 139,41 zł
139,11 zł 1 391,10 zł
72,58 zł 1 451,60 zł
71,25 zł 7 125,00 zł
71,17 zł 18 504,20 zł
70,99 zł 35 495,00 zł
2 500 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
E-Switch
Kategoria produktów: Przełączniki przyciskowe
RoHS:  
PV7
Anti-Vandal Switches
Anti-Vandal
Illuminated
DPST
Panel Mount
OFF - ON, ON - OFF
LED
Green
Round, Flat
2 A
48 VDC
IP65
Solder Lug
Silver
Bulk
Styl serwomotoru: Button
Marka: E-Switch
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Średnica: 25 mm
Żywotność: 50000 Cycle
Maksymalna temperatura robocza: + 55 C
Minimalna temperatura robocza: - 20 C
Rodzaj produktu: Pushbutton Switches
Wielkość opakowania producenta: 20
Podkategoria: Switches
Nazwa handlowa: PV Anti-Vandal
Jednostka masy: 24,524 g
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99

PV Anti-Vandal Pushbutton Switches

E-Switch PV Anti-Vandal Pushbutton Switches are designed to be installed in devices and equipment that are susceptible to harsh use, vandalism, theft, as well as withstand extreme temperatures and be resistant to dust and moisture. Common applications include audio/visual, security, robotics, sustainable energy, industrial controls, kiosks, medical, white goods, automation, and agriculture.

PV7 Anti-Vandal Pushbutton Switches

E-Switch PV7 Anti-Vandal Pushbutton Switches offer a long life expectancy and are water-resistant (IP65 rating). Illumination LED colors include red, yellow, orange, blue, green, white, bi-colors, and RGB LED options. Available in dot or ring illumination with graphics options that include the power symbol etched or illuminated. The switches feature a metal body and actuator with a 22mm diameter panel cutout. E-Switch PV7 Anti-Vandal Pushbutton Switches applications include audio/visual markets, security devices, industrial controls, kiosks, medical equipment, and electrical housewares.