XTEARY-00-0000-000000Q06

Cree LED
941-XTEARYQ06
XTEARY-00-0000-000000Q06

Produc.:

Opis:
Single Color LEDs ROYAL BLUE EMITTING LED
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
Minimum: 1000   Wielokrotności: 1000
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
6,85 zł 6 850,00 zł
25 000 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Cree LED
Kategoria produktów: Jednokolorowe LED
RoHS:  
Blue LEDs
SMD/SMT
SMD-2
465 nm
Blue (Royal Blue)
600 mW
350 mA
2.8 V
Colorless
Dome
Clear
Marka: Cree LED
Konfiguracja: Single
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: Not Available
Wysokość: 2.36 mm
Długość: 3.45 mm
Rodzaj produktu: Single Color LEDs
Wielkość opakowania producenta: 1000
Podkategoria: LEDs
Rodzaj: Single Color LEDs
Kąt widzenia: 130 deg
Szerokość: 3.45 mm
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
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.