XPEBWT-H1-R250-00BZ6

Cree LED
941-XPEBWTH1R250BZ6
XPEBWT-H1-R250-00BZ6

Produc.:

Opis:
White LEDs White 3500 K 80-CRI, XLamp XPEBWT
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
10 tygodni Oczekiwany czas produkcji w fabryce.
Minimum: 1   Wielokrotności: 1
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Opakowanie:
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 250)

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
Cut Tape / MouseReel™
4,62 zł 4,62 zł
Komplet Opakowanie zbiorcze (zamówienie w wielokrotności 250)
4,62 zł 1 155,00 zł
3,07 zł 3 070,00 zł
25 000 Oferta
† 27,00 zł - opłata za opcje MouseReel™ zostanie dołączona do koszyka i tam doliczona. Wszystkie zamówienia z opcją MouseReel™ nie podlegają zwrotom i nie są odwoływalne.

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Cree LED
Kategoria produktów: Białe LED
RoHS:  
White LEDs
SMD/SMT
Warm White
93.9 lm
3.45 mm
3.45 mm
2.26 mm
+ 150 C
Colorless
Dome
Water Clear
XPEBWT
Reel
Cut Tape
MouseReel
Marka: Cree LED
Konfiguracja: Single
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: CN
Rodzaj produktu: White LEDs
Wielkość opakowania producenta: 250
Podkategoria: LEDs
Nazwa handlowa: XLamp
Rodzaj: High Power LEDs
Jednostka masy: 100 mg
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
8541401000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.  

XLamp® XP-E White LEDs

Cree LED XLamp® XP-E White LEDs upgrade the XLamp XP-E to leading performance levels for diffuse lighting applications. XP-E High-Efficiency White (HEW) is designed to enable faster adoption of LED light in cost-sensitive, consumer lighting products. Compared to the standard XLamp XP-E, XP-E HEW can reduce LED count by 50% and still deliver the same system performance.