CMU1003-R160-00PN0Z0A40H

Cree LED
941-100300PN0Z0A40H
CMU1003-R160-00PN0Z0A40H

Produc.:

Opis:
White LEDs XLamp CMU LED White Pro9 White 40H
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
11,42 zł 11,42 zł
10,84 zł 108,40 zł
10,50 zł 525,00 zł
9,66 zł 966,00 zł
8,82 zł 2 205,00 zł
8,23 zł 3 950,40 zł
7,60 zł 8 512,00 zł
25 120 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Cree LED
Kategoria produktów: Białe LED
RoHS:  
White CoB LEDs
4000 K
95
Yellow
CMU1003
Tray
Marka: Cree LED
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: Not Available
Rodzaj produktu: White LEDs
Wielkość opakowania producenta: 160
Podkategoria: LEDs
Rodzaj: High Power LEDs
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99

XLamp® CMU Pro9™ High-Power LEDs

Cree LED XLamp® CMU Pro9™ High-Power LEDs are second-generation high-efficacy metal COBs in commonly available packages and LES sizes. The devices provide industry-leading performance and feature up to 10% higher LPW than the previous generation CMT family while retaining mechanical and optical compatibility with CMT.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.