CMB1306-R160-00PN0U0A50G

Cree LED
941-130600PN0U0A50G
CMB1306-R160-00PN0U0A50G

Produc.:

Opis:
White LEDs XLamp CMB LED White Pro9 White 50G 50H
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
21,80 zł 21,80 zł
20,71 zł 207,10 zł
20,12 zł 1 006,00 zł
18,52 zł 1 852,00 zł
16,84 zł 4 210,00 zł
15,79 zł 7 579,20 zł
14,57 zł 16 318,40 zł
25 120 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Cree LED
Kategoria produktów: Białe LED
RoHS:  
White CoB LEDs
SMD/SMT
White
5000 K
90
115 deg
600 mA
36 V
13.35 mm
13.35 mm
1.75 mm
+ 85 C
Square
Tray
Marka: Cree LED
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: Not Available
Rodzaj produktu: White LEDs
Wielkość opakowania producenta: 160
Podkategoria: LEDs
Rodzaj: High Power LEDs
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

XLamp® CMB Pro9™ High-Power LEDs

Cree LED XLamp® CMB Pro9™ High-Power LEDs feature industry-leading lumen density and efficacy as drop-in upgrades for COB form factors CXA, CXB, and CMA. Utilizing the current COB technology platform, the CMB allows for retaining mechanical and optical compatibility with the CXA, CXB, and CMA. The Cree LED XLamp CMB Pro9 high-power LEDs are available in both Fidelity (98 CRI) and Specialty (below BBL) color points.

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.