CHA0612-R160-00PF0U0A40H

Cree LED
941-A061200PF0U0A40H
CHA0612-R160-00PF0U0A40H

Produc.:

Opis:
White LEDs XLamp CHA LED White Pro9 White 40H
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
Minimum: 160   Wielokrotności: 160
Cena jednostkowa:
-,-- zł
wewn. Cena:
-,-- zł
Szac. taryfa:
Ten produkt jest wysyłany BEZPŁATNIE

Cennik (PLN)

Il. Cena jednostkowa
wewn. Cena
22,09 zł 3 534,40 zł
20,08 zł 6 425,60 zł
18,82 zł 9 033,60 zł
17,35 zł 19 432,00 zł
25 120 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Cree LED
Kategoria produktów: Białe LED
RoHS:  
White CoB LEDs
SMD/SMT
White
4000 K
90
114 deg
1.2 A
18 V
13.5 mm
13.5 mm
1.5 mm
+ 85 C
Square
Tray
Marka: Cree LED
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: Not Available
Rodzaj produktu: White LEDs
Wielkość opakowania producenta: 160
Podkategoria: LEDs
Rodzaj: High Power LEDs
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8541410000
USHTS:
8541410000
ECCN:
EAR99

XLamp® CHA Pro9™ LEDs

Cree LED XLamp® CHA Pro9™ LEDs are optimized for premium indoor lighting applications, including track, spot/downlight, as well as outdoor lighting. These LEDs deliver industry-leading lumen density and efficacy in LES sizes ranging from 3.3mm to 8.5mm. The CHA LEDs provide 50% higher lumen density than the existing XLamp CMU family LEDs for significant beam angle and intensity improvements. The CHA Pro9 components drive up to 15% higher efficacy for 90 and 95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. 

XLamp® CXA LED Array Family

Cree LED XLamp® CXA LED Arrays deliver high lumen output and efficacy in a family of single, easy-to-use components. Optimized to simplify designs and lower system cost, Cree's CXA LED arrays deliver system level performance from 550 to over 5000 lumens and can enable applications ranging from GU10s to commercial downlights. With Cree LED's CXA LED arrays, lighting manufacturers can have both performance and ease-of-use in a single LED.

XLamp® Pro9™ High-Power LEDs

Cree LED XLamp® Pro9™ High-Power LEDs offer up to 15% higher efficacy for a 90/95 color rendering index (CRI) over the standard version LEDs without sacrificing color rendering quality. Operating at up to +105°C, the highly reliable Pro9 LEDs feature the same maximum current and mechanical/electrical characteristics as the standard variants. The XLamp® Pro9™ High-Power LEDs are designed for general indoor and outdoor commercial lighting applications.