FTCD4525E2PCM-1Y

Coherent
508-FTCD4525E2PCM-1Y
FTCD4525E2PCM-1Y

Produc.:

Opis:
Fiber Optic Transmitters, Receivers, Transceivers XCVR,OSFP,500m,400GBASE-DR4, Gen2, 4x 13XXnm EML,SMF, pull tab, MPO, ROHS compliant, 3.3V, 12W, 0/70 C operation,IPOH
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
5 534,80 zł 5 534,80 zł
10 Oferta

Atrybuty produktu Wartość atrybutu Wybierz atrybut
Coherent
Kategoria produktów: Nadajniki, odbiorniki, nadajnikoodbiorniki śwaitłowodowe
RoHS:  
FTCD45xxE2
Bulk
Marka: Coherent
Kraj montażu: Not Available
Kraj wytworzenia: Not Available
Kraj pochodzenia: Not Available
Rodzaj produktu: Fiber Optic Transmitters, Receivers, Transceivers
Wielkość opakowania producenta: 1
Podkategoria: Fiber Optic
Nazwa handlowa: Finisar
Znalezione produkty:
Aby pokazać podobne produkty, zaznacz przynajmniej jedno pole wyboru
Aby wyświetlić podobne produkty w tej kategorii, zaznacz co najmniej jedno pole wyboru powyżej.
Wybrane atrybuty: 0

TARIC:
8517699090
USHTS:
8517690000

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.