SWI6-12-N-N5

CUI Inc.
490-SWI6-12-N-N5
SWI6-12-N-N5

Produc.:

Opis:
Wall Mount AC Adapters 7.2W 12V 0.6A NA 2.1 cent - Level VI

Model ECAD:
Pobierz bezpłatną aplikację Library Loader, aby skonwertować ten plik do narzędzia ECAD Tool. Dowiedz się więcej o modelu ECAD.
Ze względu na rządowe przepisy, firma Mouser nie może sprzedawać tego produktu w Twoim kraju.

Dostępność

Stany magazynowe:

Atrybuty produktu Wartość atrybutu Wybierz atrybut
CUI Inc.
Kategoria produktów: Zasilacze sieciowe do montażu ściennego
Ograniczenia dotyczące wysyłki
 Ze względu na rządowe przepisy, firma Mouser nie może sprzedawać tego produktu w Twoim kraju.
RoHS:  
230 VAC
1 Output
Level VI
SWI6-N
Marka: CUI Inc.
Zgodność: PSE
Styl mocowania: Wall Mount
Opakowanie: Bulk
Rodzaj produktu: Wall Mount AC Adapters
Wielkość opakowania producenta: 100
Podkategoria: AC-DC Power Supply
Nazwy umowne nr części: 036-7801R
Jednostka masy: 82 g
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99

SWI6 6W Wall Plug Adapters

CUI Inc SWI6 6W Wall Plug Adapters provide up to 6W continuous power and Level VI efficiency in a compact size. The SW16 series offers <0.1W no-load power consumption and comes with overvoltage, overcurrent, and short-circuit protections. These CUI Inc adapters come in two variants: SWI6-E and SWI6-N. The SWI6-E adapters are designed per European standards and have UL, cUL, and PSE safety approvals. The SWI6-N adapters are designed per North American standards and incorporate CE safety approval. 

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWI Plug Wall Adapters

CUI Inc SWI Plug Wall Adapters are ultra-compact wall plug adapters for the US, Japanese, and European markets. The SWI adapters are designed to meet the Level VI standard. This standard aims to lower the amount of power consumed when the end application is not in use or is no longer connected to the system. The SWI adapters offer USB connection, screw terminal connections, or standard wall power adapters. These adapters are among the smallest ad-dc power supplies and come in a compact design that is ideally suited for a wide range of consumer applications.